
This 2-contact female panel mount connector is designed for use in ELV compliant applications. It features a white color and a straight orientation. The connector is packaged in bulk and has a screw termination. It is not radiation hardened.
TE Connectivity 1479190-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1479190-3 to view detailed technical specifications.
No datasheet is available for this part.
