TE Connectivity 1479218-4 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Black |
| Length | 178mm |
| Material | Steel, Galvanized |
| Number of Ports | 4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479218-4 to view detailed technical specifications.
No datasheet is available for this part.