TE Connectivity 1479231-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female to Female |
| Insulation Color | White |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479231-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.