TE Connectivity 1479288-3 technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 29.97mm |
| ELV | Compliant |
| Length | 48.26mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479288-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.