TE Connectivity 1479290-1 technical specifications.
| Color | Black |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.