TE Connectivity 1479358-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Number of Ports | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479358-4 to view detailed technical specifications.
No datasheet is available for this part.