TE Connectivity 1479506-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 29.08mm |
| Material | Steel |
| Mount | Box |
| Number of Ports | 6 |
| Package Quantity | 10 |
| Preloaded | No |
| Series | SL, AMP |
| Width | 128.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.