TE Connectivity 1479566-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.