TE Connectivity 1479584-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Keyed | Yes |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479584-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.