TE Connectivity 1479625-3 technical specifications.
| Package/Case | SOIC |
| Color | White |
| Data Rate | 1Mbps |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 100mV |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479625-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.