TE Connectivity 1479784-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Number of Ports | 2 |
| Orientation | Vertical |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479784-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.