TE Connectivity 1479815-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 113.5mm |
| Material | PC, Polycarbonate |
| Number of Ports | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Width | 114.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479815-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.