TE Connectivity 148027-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Manufacturer Series | 148027 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 148027-2 to view detailed technical specifications.
No datasheet is available for this part.