TE Connectivity 14802700 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Current Rating | 13A |
| Depth | 21.59mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 15.49mm |
| Housing Color | Natural |
| Length | 18.42mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.95mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 9.14inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Wire |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 15.49mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14802700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.