
TE Connectivity 148031-1 technical specifications.
| Contact Plating | Gold |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.