TE Connectivity 14804240 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mating Cycles | 50 |
| Number of Circuits | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14804240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.