
TE Connectivity 14804260 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 13A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 8.38mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Material | Nylon |
| Max Current Rating | 13A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | SH |
| Termination | Crimp |
| VDE Tested | No |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14804260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.