TE Connectivity 14807100 technical specifications.
| Approvals | CSA |
| Color | Beige |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 27.43mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14807100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.