TE Connectivity 1480743-6 technical specifications.
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | CPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1480743-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.