Four-position, 5mm pitch wire housing for signal applications. Features straight orientation, black housing color, and tab contact type. Designed for cable mounting with a free-hanging configuration. Operating temperature range of -40°C to 130°C. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 1480968-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.984inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 32mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 660 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29.65mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1480968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.