TE Connectivity 148098-5 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148098-5 to view detailed technical specifications.
No datasheet is available for this part.