Datasheets.com
Datasheets.com
32 Pos DIN 41612 RA Solder Thru-Hole Connector
TE Connectivity

148103-1

32 Pos DIN 41612 RA Solder Thru-Hole Connector

Right-angle, 32-position male backplane connector with a 2.54mm pitch. Features brass contacts with gold, tin, and lead plating, and a grey polymer housing. Designed for through-hole mounting with a maximum operating temperature of 270°C. Includes 2 rows and 16 columns, with a contact mating length of 0.194 inches.

MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 148103-1 technical specifications.

General

Color
Grey
Connector System
Board-to-Board
Contact Material
Brass
Contact Mating Length
0.194inch
Contact Plating
Gold, Tin, Lead
ELV
Compliant
Flammability Rating
UL94 V-0
Gender
Male
Height
0.497inch
Housing Color
Grey
Insulation Material
Polymer
Lead Free
Contains Lead
Length
2.1inch
Make First / Break Last
Yes
Mating Alignment
Yes (With)
Mating Retention
No (Without)
Max Operating Temperature
270°C
Min Operating Temperature
-70°C
Mount
Through Hole
Number of Columns
16
Number of Contacts
32
Number of Positions
32
Number of Rows
2
Orientation
Right Angle
Package Quantity
40
Packaging
Tray
PCB Mount Alignment
No (Without)
PCB Mount Retention
With
PCB Mounting Orientation
Right Angle
PCB Thickness
0.062inch
Pitch
2.54mm
Plating Thickness
0.76um
RoHS Compliant
No
Row Spacing
0.1inch
Sealable
No (Without)
Series
Eurocard
Tail Length
2.64mm
Termination
Solder
Underplate Material
Nickel
Width
8.56mm

Compliance

RoHS
Not Compliant

Datasheet

TE Connectivity 148103-1 Datasheet

Download the complete datasheet for TE Connectivity 148103-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.