TE Connectivity 148104-5 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Positions Loaded | 100 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148104-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.