TE Connectivity 148115-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 105 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 148115 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148115-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.