96-position, 3-row Eurocard backplane connector with a 2.54mm pitch. Features press-fit termination and through-hole mounting for vertical PCB installation. Constructed with grey glass insulation and bronze contacts plated with tin/lead. Offers mating alignment and PCB mount retention.
TE Connectivity 148120-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.236inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.51mm |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Columns | 18 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 6mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 148120-5 to view detailed technical specifications.
No datasheet is available for this part.