TE Connectivity 148168-4 technical specifications.
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | Eurocard |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148168-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.