
TE Connectivity 148248-1 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 148248-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
