
150-position, 3-row right-angle female receptacle with a 2.54mm pitch. Features tin/lead plated bronze contacts and a grey glass-filled housing. Designed for through-hole mounting on 0.062-inch PCBs, offering mating retention and a maximum operating temperature of 125°C. This Eurocard series component is UL94 V-0 flammability rated.
TE Connectivity 148295-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.54mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 139.6mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148295-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
