
96-position, 3-row male backplane connector with 2.54mm pitch. Features gold-plated bronze contacts and a straight, through-hole mounting orientation. Designed for press-fit termination with a 4.06mm contact post length and 1.57mm PCB thickness compatibility. Offers a wide operating temperature range of -55°C to 125°C and includes make-first/break-last functionality.
TE Connectivity 148304-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Depth | 11.1mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 95mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148304-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
