TE Connectivity 1483354-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Housing Color | Red |
| Keyed | Yes |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 12 |
| Number of Positions | 12 |
| Series | Micro-MaTch |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Diameter | 0.93mm |
| Wire/Cable Type | Flat Flex, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1483354-1 to view detailed technical specifications.
No datasheet is available for this part.