
TE Connectivity 148354-1 technical specifications.
| Contact Current Rating | 25A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 25A |
| Depth | 6mm |
| Height | 10.1mm |
| Length | 17.6mm |
| Mount | Through Hole |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 148354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
