TE Connectivity 1483740-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1483740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.