TE Connectivity 148376-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 90 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 148376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.