
Board-to-board receptacle with 24 positions and 32 contacts, featuring a 2.54mm pitch and straight orientation. This grey, glass-filled polyester header offers tin/lead plated bronze contacts and a 0.236-inch contact post length. Designed for through-hole mounting with a vertical PCB orientation, it operates between -55°C and 125°C with a 250V AC voltage rating and UL94 V-0 flammability.
TE Connectivity 148384-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.236inch |
| Depth | 10.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 93.98mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Contacts | 32 |
| Number of Positions | 24 |
| Number of Positions Loaded | 24 |
| Number of Rows | 1 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148384-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
