
TE Connectivity 148385-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 5.1mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 148385-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
