Right-angle, through-hole backplane connector featuring 78 signal positions and 2 power positions on a 2.54mm pitch. This 3-row, 24-column Eurocard series connector offers tin/lead plated bronze contacts and a glass-filled insulation material. It operates within a -55°C to 125°C temperature range and has a flammability rating of UL94 V-0. The connector includes mating retention and PCB mount retention, with a 2.92mm tail length for soldering.
TE Connectivity 148411-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 78 |
| Number of Positions Loaded | 78 |
| Number of Rows | 3 |
| Number of Signal Positions | 78 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148411-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.