
Right angle, through-hole mounted header assembly for board-to-board applications. Features 48 positions with 42 loaded signal contacts, arranged in 3 rows and 12 columns with a 2.54mm pitch and row spacing. Constructed with bronze contacts plated in tin/lead, a glass insulator, and a grey housing. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Includes mating retention and PCB mount retention.
TE Connectivity 148413-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 42 |
| Number of Positions | 48 |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Number of Signal Positions | 42 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148413-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
