
60-position, 3-row, 2-column backplane connector with 4 power and 60 signal contacts. Features tin/lead plated bronze contacts, a grey thermoplastic polyester housing, and a straight, through-hole mounting orientation. Rated for 3A current and 250V AC, with a temperature range of -55°C to 125°C. Includes mating retention and PCB mount retention.
TE Connectivity 148420-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.236inch |
| Current Rating | 3A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16.33mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 5.9944mm |
| Lead Pitch | 2.54mm |
| Length | 93.98mm |
| Make First / Break Last | No |
| Material | Polyester, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Contacts | 64 |
| Number of Positions | 60 |
| Number of Positions Loaded | 60 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Number of Signal Positions | 60 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pin Length | 6mm |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 148420-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
