TE Connectivity 148430-1 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| Series | Eurocard |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.