48-position, 3-row, straight backplane connector with 2.54mm pitch and row spacing. Features brass contacts with tin/lead plating, 0.13-inch contact post length, and 2.92mm tail length for solder termination. Grey, UL94 V-0 rated glass-filled insulation housing, 14.81mm height, 54.36mm length, and through-hole mounting. Operating temperature range of -55°C to 125°C, with make-first/break-last functionality and mating retention.
TE Connectivity 148474-1 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.81mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 54.36mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148474-1 to view detailed technical specifications.
No datasheet is available for this part.