
TE Connectivity 148546-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 40A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 148546-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
