
TE Connectivity 148689-1 technical specifications.
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 148689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
