
TE Connectivity 148714-1 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 148714-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.