TE Connectivity 1487588-1 technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Lead Length | 2m |
| Length | 2m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Data, USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487588-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.