
Shielded USB cable assembly, 0.5m length, featuring male USB Type A to male USB Type B connectors. This 4-position, 4-contact assembly utilizes 28AWG wire for reliable data transfer. The black cable is ELV and RoHS compliant, with a 30V AC voltage rating.
TE Connectivity 1487594-1 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Length | 0.5m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
