
Shielded USB A-to-B cable, 1.3m in length, featuring male-to-male connectors with 4 contacts and 4 positions. Constructed with 28/26 AWG wire, this black cable operates at a 30V AC voltage rating and is RoHS compliant.
TE Connectivity 1487595-2 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Length | 1.3m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487595-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
