
2-meter, black USB 2.0 cable assembly featuring male USB Type B to male USB Type A plugs. This shielded, 4-position, 4-contact assembly utilizes 24AWG USB wire and is rated for 30V AC. It is RoHS compliant and ELV compliant.
TE Connectivity 1487596-1 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Not Applicable |
| Length | 2m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
