
TE Connectivity 1487601-2 technical specifications.
| Color | Black |
| Connector Type A | USB |
| ELV | Compliant |
| Gender | Male |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 1.5m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1487601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.