TE Connectivity 1488220-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.074inch |
| Mating Tab Width | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.64 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1488220-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.