TE Connectivity 1488533-5 technical specifications.
| Housing Color | Black |
| Length | 34.95mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1488533-5 to view detailed technical specifications.
No datasheet is available for this part.